Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Molymod MKO-123-26 - Ice Crystal Structure Kit - 26 Water Units

Order Code:  

52-0479

  Copy to clipboard
Brand: Molymod  Copy to clipboard MPN: MKO-123-26  Copy to clipboard EAN-13: 0884413123262
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A Molymod Molecular Model Set showing the crystaline structure of Ice.

Scales: Open / Ball & stick models: 2.5cm / Angstrom, Closed / semi-space filling models: 1.5cm / Angstrom

Atom-parts: range from 17 to 23mm in diameter.

Bonds: Single bonds are represented by medium links (19mm) and multiple bonds by longer, flexible links (30mm). For compact models, bonds are represented by short links (2mm).

Valence: Represented by the number of holes: 1 hole (I), 2 holes (II), 3 holes (III), 4 holes (IV), 5 holes (IV), 6 holes (VI)


  • Ice - 26 water units
  • Supplied singly
Type Water
No. of atoms / links 26

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review