Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Petri Dishes 60 x 12mm - Pack of 18

Order Code:  

52-0240

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 2290/60X12 Copy to clipboard EAN-13: 8595099907207
  • Quickly find another product in this range by Diameter:

    60mm 100mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
Out of Stock2 due on 30/05/2024

These clear glass petri dishes with lids measure 60 x 12mm. They can be autoclaved at a temperature of 120°C.


  • Base outside diameter: 54mm
  • Lid outside diameter: 60mm
  • Supplied in packs of 18
Type Petri dish
Diameter 60mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


30 August 2017 Question by: Rapid Customer | Product code: 52-0240
Q. Do these come delivered with individual wrapping/protection?
A. Hi Emily, thank you for your question. Each of the units are half wrapped preventing any damage to either of the glass faces.

Reviews


Be the first to submit a review