Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Clear Reagent Glass Bottles with Stopper 50ml Pack 10

Order Code:  

52-0226

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 2009/B/50/P Copy to clipboard
  • Quickly find another product in this range by Capacity:

    50ml 250ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Pack of 10 plain clear glass reagent 50ml bottles, with narrow neck and dustproof plastic stopper.


  • Made from borosilicate glass
  • Capacity 50ml
  • Diameter 43mm
  • Height 86mm
  • Supplied in packs of 10
Type Reagent
Capacity 50ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review