Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Simax Low Form Beakers 1 Litre Pack 10

Order Code:  

52-0212

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 155/1000  Copy to clipboard EAN-13: 8593419602528
  • Quickly find another product in this range by Capacity:

 Report an error
Qty Unit Price (Ex VAT)
1+ £33.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

Pack of 10 low form 1 litre glass beakers with white graduations from Simax.


  • High quality borosilicate glass
  • Graduations at 200, 400, 600 and 800ml
  • ISO 3819 approved
  • Manufacturer's part 155/1000
Type Beaker
Capacity 1000ml
Material Glass

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 January 2014 Question by: Rapid Customer | Product code: 52-0212
Q. Are they suitable to be used on a hotplate
A. Hi William. Thank you for your question. These Simax beakers are suitable for use with a hot plate.

Reviews


Be the first to submit a review