Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Simax Low Form Beakers 50ml Pack 10

Order Code:  

52-0202

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 155/50  Copy to clipboard EAN-13: 8593419639036
  • Quickly find another product in this range by Capacity:

 Report an error
Qty Unit Price (Ex VAT)
1+ £14.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

Pack of 10 low form 50ml glass beakers with white graduations from Simax.


  • High quality borosilicate glass
  • Graduations at 10 and 25ml
  • ISO 3819 approved
  • Manufacturer's part 155/50ML
Type Beaker
Capacity 50ml
Material Glass

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


06 June 2017 Question by: Rapid Customer | Product code: 52-0202
Q. How tall are the 50ml and 100ml beakers, please?
A. Hi John, thank you for your question. The 50mm beaker is approximately 60mm tall and the 100mm beaker is approximately 70mm tall.

Reviews


Be the first to submit a review