Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Simax Hexagonal Base Cylinder Class B 250ml Single

Order Code:  

52-0200

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 1634/BB/250 Copy to clipboard EAN-13: 8593419605291
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml 250ml 500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This glass measuring cylinder from Simax has a hexagonal base and white graduation marks.


  • Capacity 250ml
  • Height 320mm
  • Diameter 41mm
  • Graduation divisions 2ml
  • ISO 4788 approved
  • Manufacturer's part 1634/BB250
Type Measuring cylinder
Capacity 250ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review