Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Simax Hexagonal Base Cylinder Class B 10ml Single

Order Code:  

52-0192

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 1634/BB/10 Copy to clipboard EAN-13: 8593419605253
  • Country of Origin: Czech Republic
 Report an error

Discontinued

This glass measuring cylinder from Simax has a hexagonal base and white graduation marks.


  • Capacity 10ml
  • Height 135mm
  • Diameter 15.5mm
  • Graduation divisions 0.2ml
  • ISO 4788 approved
  • Manufacturer's part 1634/BB10
Type Measuring cylinder
Capacity 10ml
Material Glass

Reviews


Be the first to submit a review