Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Plastic Science Measuring Beakers 1 Litre (Pack of 6)

Order Code:  

52-0184

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH10155/11  Copy to clipboard
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
53 in Stock, despatched same dayAdditional quantity lead time 5 months

These RVFM plastic science beakers are incredibly sturdy and can be used with commonly used acids, solvents and alkalis. These polypropylene measuring beakers with moulded graduations for ease of laboratory beakers can also be autoclaved and are reusable, yet inexpensive enough to be disposable.


  • Graduated in ml and oz
  • Polypropylene
  • Virtually unbreakable
  • Capacity 1l
  • Supplied in pack of 6
Type Measuring
Capacity 1000ml
Material Plastic

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 May 2013 Question by: Rapid Customer | Product code: 52-0184
Q. Hi, Can you let me know the dimensions of this product please? Ta.
A. Hi Rob. Thank you for your question. The size of the beaker is 125mm in width and 145mm in height.

Reviews


Be the first to submit a review