Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Plastic Science Measuring Beakers 250ml (Pack of 12)

Order Code:  

52-0180

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH10155/7  Copy to clipboard
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
379 in Stock, despatched same dayAdditional 120 due on 10/07/2024

These RVFM plastic science beakers are incredibly sturdy and can be used with commonly used acids, solvents and alkalis. These polypropylene measuring beakers with moulded graduations for ease of laboratory beakers can also be autoclaved and are reusable, yet inexpensive enough to be disposable.


  • Graduated in ml and oz
  • Polypropylene
  • Virtually unbreakable!
  • Diameter 72mm
  • Height 100mm
  • Contents 250ml
  • Supplied in packs of 12
Type Measuring
Capacity 250ml
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review