Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Plastic Science Measuring Beakers 50ml (Pack of 12)

Order Code:  

52-0176

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH10155/1  Copy to clipboard
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
99 in Stock, despatched same dayAdditional quantity lead time 5 months

These RVFM plastic science beakers are incredibly sturdy and can be used with commonly used acids, solvents and alkalis. These polypropylene measuring beakers with moulded graduations for ease of laboratory beakers can also be autoclaved and are reusable, yet inexpensive enough to be disposable.


  • Graduated in ml and oz
  • Polypropylene
  • Virtually unbreakable!
  • Diameter 43mm
  • Height 60mm
  • Contents 50ml
  • Supplied in packs of 12
Type Measuring
Capacity 50ml
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review