Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 33 000 6121 Crimp Contacts Han® E Series Male Silver 0.5mm²
Image Representative of Range

Harting 09 33 000 6121 Crimp Contacts Han® E Series Male Silver 0.5mm²

Order Code:  

51-9890

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 33 000 6121  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.740
10+ £0.443
100+ £0.380

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
1,067 available to back OrderBack-order availability date - 22/05/2024

Silver plated male crimp contact for Harting Han® inserts.


  • Conductor connection 0.5mm² (AWG 20)
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6121
Gender Male
Conductor Size 0.5mm²
Plating Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review