Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Worky 1001 Tricot Glove White With Fingerwalls - Size 11

Order Code:  

51-8341

  Copy to clipboard
Brand: Worky  Copy to clipboard MPN: 1001XXL  Copy to clipboard EAN-13: 4005781100143
  • Quickly find another product in this range by Size:

    8 9 10 11
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
126 available to back OrderBack-order availability date - 25/05/2024

These size 11 cotton gloves from Worky allow precision work without leaving fingerprints. They are particularly suitable for use by allergy sufferers.


  • Colour: Bleached
  • Suitable for use in packing and in the electrical industry
  • Protects from cold and damp
  • Ideal for allergy sufferers
  • Seamed
  • Comfortable close fit
  • Made from 100% cotton
  • Protection class: CAT I
  • Standards: CE certified, EN 420

Type Cotton gloves
Size 11
Material 100% wool-tricot
Conformity Cat. 1, EN 420

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review