Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B82144A2105J 1000µH ±5% 200mA RF Axial LBC Choke

Order Code:  

51-7618

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B82144A2105J  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.588
50+ £0.536

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
30 available to back OrderBack-order availability date - 22/05/2024

A 1000µH Large Bobbin Core (LBC) choke designed for use in HF applications. The component is constructed using a large ferrite drum core wound with enamelled copper wire with the assembly protected by flame-retardant lacquer coating. The choke features a high rated current and is suitable for use in applications such as RF blocking and filtering, decoupling and interference suppression, as 12 or 16kHz blocking filters in telecommunications equipment, automotive electronics, energy-saving lamps, entertainment electronics.


  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked by colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø5.2 x 12mm
  • Lead Ø 0.8mm max.
Type Axial RF SBC
Inductance 1mH
Tolerance 5%
Rated Current 200mA
DC Resistance 3800mΩ

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review