Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT FSP 2405 Fixed Voltage Switch Mode Power Supply

Order Code:  

51-7541

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: FSP 2405  Copy to clipboard EAN-13: 4016138522723
 Report an error
Qty Unit Price (Ex VAT)
1+ £77.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
39 available to back OrderBack-order availability date - 17/05/2024

The Voltcraft FSP 2405 is a 145W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 2405 is highly efficient and produces 24 to 29V DC and 5A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 2405 suitable for use even in demanding industrial conditions.


  • 145W max power
  • 24 to 29V DC output voltage
  • 5A output current
  • 3 year warranty
  • Supplied with user manual

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 23V
Output Voltage Max. 29V
Output Current Min. 5A
Output Current Max. 5A
Power Rating 145W
Supply Voltage Range 230V
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review