Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT FSP 1204 4A Fixed Voltage Switch Mode Power Supply

Order Code:  

51-7536

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: FSP 1204  Copy to clipboard EAN-13: 4016138523942
 Report an error
Qty Unit Price (Ex VAT)
1+ £49.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
206 available to back OrderBack-order availability date - 19/05/2024

The Voltcraft FSP 1204 is a 60W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 1204 is highly efficient and produces 11 to 15V DC and 4A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 1204 suitable for use even in demanding industrial conditions.


  • 60W max power
  • 11 to 15V DC output voltage
  • 4A output current
  • 3 year warranty
  • Supplied with user manual

Not recommended for use as a battery charger.

Number of Outputs 1
Output Voltage Min. 11V
Output Voltage Max. 15V
Output Current Min. 4A
Output Current Max. 4A
Power Rating 60W
Supply Voltage Range 230V
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review