Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


tesa® 56343 Extra Power Fabric Tape - Black - 38mm x 2.75m

Order Code:  

51-7104

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 56343-00034-02 Copy to clipboard EAN-13: 4042448044150
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.00
5+ £7.63
10+ £7.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
136 available to back OrderBack-order availability date - 28/05/2024

The Tesa® Extra Power Perfect Fabric Tape is Tesa's premium quality tape for users with high awareness for quality. It provides clean, professional results for easy and difficult repairs, refurbishment and maintenance work.


  • Ideal for handicrafts, fastening, bundling, strengthening, marking and much more
  • High adhesive power, works on rough and oily surfaces
  • For permanent high resilience and long-term results
  • Weather-resistant for indoor and outdoor applications
  • Tear-resistant but is tearable by hand
  • Can be written on
  • 2.75m
Type Fabric tape
Width 38mm
Length 2.75m
Colour/Pattern Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review