Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


tesa® 56341 Extra Power Fabric Tape - Blue - 19mm x 2.75m

Order Code:  

51-7092

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 56341-00029-02 Copy to clipboard
  • Country of Origin: Germany
 Report an error

Discontinued

The Tesa® Extra Power Perfect Fabric Tape is Tesa's premium quality tape for users with high awareness for quality. It provides clean, professional results for easy and difficult repairs, refurbishment and maintenance work.


  • Ideal for handicrafts, fastening, bundling, strengthening, marking and much more
  • High adhesive power, works on rough and oily surfaces
  • For permanent high resilience and long-term results
  • Weather-resistant for indoor and outdoor applications
  • Tear-resistant but is tearable by hand
  • Can be written on
  • 2.75m reel
Type Fabric tape
Width 19mm
Length 2.75m
Colour/Pattern Blue

Reviews


Be the first to submit a review