Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments SN74HC02N Logic Quad 2 Input NOR Gate DIP14

Order Code:  

51-6275

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: SN74HC02N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.298
25+ £0.253
100+ £0.201

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,915 in Stock, despatched same dayAdditional quantity lead time 14 days

The Texas Instruments 74HC02N Quad 2-input NOR gate is available in a DIL-14 package. It has full function and pin compatibility with LSTTL family and most types of the CMOS-4000 family. It features very short switching times and with a fan out of 10 LSTTL loads.


  • 2 to 6VDC supply voltage
  • 9ns propagation delay
  • Low power dissipation 20μA Icc typ.
  • DIL-14
  • -40°C to +85°C operating temperature
Logic IC Base Number 74HC02
Logic IC Function Quad 2-input NOR gate
Package/Case DIL-14
Operating Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review