The TracoPower TXL 100-12S is an encased single output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.
This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).
- Compact metal case with screw terminal block
- Universal input 85 to 264V AC
- EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
- Compliance to EN 61000-3-2 (PFC)
- Short circuit and overvoltage protection
- International safety approvals
- 3 year product warranty
- Connection: Screw terminals
- Dimensions: 198(L) x 95(W) x 38(H)mm
- MTBF: 250000 hrs
- Number of outputs: 1
- Output current 1: 8.5A
- Output voltage 1: 12V
- PFC: Yes
- PSU type: Switched Mode
- Power: 100W
- Temperature range: -10°C up to +70°C
- Type (manufacturer type): TXL 100-12S
Number of Outputs |
1 |
Output Voltage Max. |
12V DC |
Output Current Max. |
8.5A |
Power Rating |
100W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-10 to +70°C |
Dimensions |
(L x W x H) 198 x 95 x 38mm |
Output Current Min. |
N/A |
Output Voltage Min. |
N/A |
Supply Voltage Range |
85 to 264 / 120 to 370V |