Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TXL 060-12S 60W 12V Single Output Switch Mode Power Supply
Image Representative of Range

TracoPower TXL 060-12S 60W 12V Single Output Switch Mode Power Supply

Order Code:  

51-5852

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TXL 060-12S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.27
5+ £43.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
8 available to back OrderBack-order availability date - 17/05/2024

The TracoPower TXL 060-12S is an encased single output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Universal input 85 to 264V AC
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3 year product warranty
  • Connection: Screw terminals
  • Dimensions: 99(L) x 82(W) x 35(H)mm
  • MTBF: 250000 hrs
  • Number of outputs: 1
  • Output current: 1 5A
  • Output voltage 1: 12V
  • PFC: Yes
  • PSU type: Switched Mode
  • Power: 60W
  • Temperature range: -10°C up to +70°C
  • Type (manufacturer type): TXL 060-12S
Number of Outputs 1
Output Voltage Max. 12V DC
Output Current Max. 5A
Power Rating 60W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions (L x W x H) 99 x 82 x 35mm
Output Current Min. N/A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264 / 120 to 370V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review