Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT HPS-13015 450W Single Output Variable DC Power Supply Remote Control

Order Code:  

51-2164

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: HPS-13015  Copy to clipboard EAN-13: 4016138629026
 Report an error
Qty Unit Price (Ex VAT)
1+ £317.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
578 available to back OrderBack-order availability date - 21/05/2024

The HPS-13015 from Voltcraft's HPS series of high power DC bench power supplies is extremely compact at 200 x 90 x 215mm, thanks to its primary switched mode technology. It has a full rated current range of 0A to 15A via the PSU's rear output, while its front output provides current limited to 5A.

Select from four operating modes: Normal, Preset, Remote Control and Set. In Normal mode, settings are made using the HPS-13015's front panel. In Preset mode, stored settings are used and the front panel becomes inactive. The Set mode is used to programme the 3 presets using the front panel controls.

In Remote Control mode, the power supply responds to external DC voltage signals to alter Voltage, Current, and Output On/Off.


  • Digital double function adjustment control for coarse and fine control
  • Overload protection
  • Overheating protection
  • Current limiting
  • Temperature regulated unit fans
  • Outputs: 1
  • Max power: 450W
  • Voltage setting range(s): 1V DC to 30V DC
  • Current setting range(s): 0A to 15A
  • High contrast digital LCD display for voltage and current
  • 3 user-defined output presets
  • Remote control via external DC voltage
  • PSU Technology: Switched Mode
  • Type: Bench

DC Bench power supply, power cable, remote control plug connection, user manual

Number of Outputs 1
Output Voltage Min. 1V
Output Voltage Max. 30V
Output Current Min. 0A
Output Current Max. 15A
Power Rating 450W
Supply Voltage Range 230V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review