Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


3M™ KT777306210 9515B Double Sided Polyethylene Foam Tape 12mm x 33m

Order Code:  

51-2150

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: KT777306210 Copy to clipboard EAN-13: 8021684551598
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
89 at factory, lead time 9 days
6 in Stock, despatched same dayAdditional quantity lead time 9 days

Polyethylene foam with adhesive on both sides. Ideal for fastening items together where a degree of gap-filling is required or where surfaces are irregular.


  • Width 12mm
  • Thickness 1.5mm
  • Length 33m
  • Colour: Black
Type Foam tape
Colour Black
Material Polyethylene
Length 33m
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review