Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ 70006299823 764i General Purpose Vinyl Tape PVC Orange 50mm x 33m

Order Code:  

51-2066

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 70006299823  Copy to clipboard EAN-14: 00021200456800
  • Quickly find another product in this range by Colour/Pattern:

 Report an error
Qty Unit Price (Ex VAT)
1+ £9.38
10+ £8.94
20+ £8.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
22 available to back OrderBack-order availability date - 23/05/2024

3M 764i all-purpose soft PVC adhesive tape offers an economical solution for several application areas, e.g. marking, bundling, holding and sealing. The abrasion-resistant and stretchable PVC material is very easy to process and pleasing on uneven surfaces.


  • Colour: Orange
  • Width 50mm
  • Thickness 0.125mm
  • Supplied on 33m rolls
Type Vinyl tape
Width 50mm
Length 33m
Colour/Pattern Orange

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review