Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ 70006299781 764i General Purpose Vinyl Tape PVC Green 50mm x 33m

Order Code:  

51-2065

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 70006299781  Copy to clipboard EAN-13: 4064035116606
  • Quickly find another product in this range by Colour/Pattern:

 Report an error
Qty Unit Price (Ex VAT)
1+ £8.09
10+ £7.72
20+ £7.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
43 available to back OrderBack-order availability date - 22/05/2024

3M 764i all-purpose soft PVC adhesive tape offers an economical solution for several application areas, e.g. marking, bundling, holding and sealing. The abrasion-resistant and stretchable PVC material is very easy to process and pleasing on uneven surfaces.


  • Colour: Green
  • Width 50mm
  • Thickness 0.125mm
  • Supplied on 33m rolls
Type Vinyl tape
Width 50mm
Length 33m
Colour/Pattern Green

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review