Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ 70006299641 764i General Purpose Vinyl Tape PVC Yellow 50mm x 33m

Order Code:  

51-2064

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 70006299641  Copy to clipboard EAN-13: 4064035116583
  • Quickly find another product in this range by Colour/Pattern:

 Report an error
Qty Unit Price (Ex VAT)
1+ £9.97
10+ £9.53
20+ £8.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 at factory, lead time 9 days
4 in Stock, despatched same dayAdditional quantity lead time 9 days

3M 764i all-purpose soft PVC adhesive tape offers an economical solution for several application areas, e.g. marking, bundling, holding and sealing. The abrasion-resistant and stretchable PVC material is very easy to process and pleasing on uneven surfaces.


  • Colour: Yellow
  • Width 50mm
  • Thickness 0.125mm
  • Supplied on 33m rolls
Type Vinyl tape
Width 50mm
Length 33m
Colour/Pattern Yellow

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review