Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ Scotch® 904 ATG™ Transfer Tape 19mm x 44m

Order Code:  

51-2023

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: GT500044885  Copy to clipboard
  • Quickly find another product in this range by Width:

    12mm 19mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeks
Available to back OrderBack order, lead time 3 weeks

This 3M 904 ATG Adhesive Transfer Double-Sided Tape adheres instantly and has a high shear force, so it is man enough to tackle most sealing and sticking jobs.


  • Tape may be used in conjunction with the 3M ATG 700 hand dispenser
  • Tape size 19mm wide x 44m long
Type Double sided
Width 19mm
Length 44m
Colour/Pattern White
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review