Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


3M™ 70006708815 Extreme Sealing Tape 4412N Translucent 50mm x 16.5m

Order Code:  

51-1931

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 70006708815 Copy to clipboard
  • Country of Origin: USA
 Report an error

Discontinued

If you want to make sure that something stuck stays stuck then you need 3M Extreme Sealing Tape 4412N. These clear, durable tapes sticks on contact to many metals and plastics.


  • Tape size 50mm wide x 16.5m long
  • Sticks without drying time, dripping or oozing
  • Clean appearance, paintable
  • Ideal for general industrial use and in transportation etc
  • Seals and protects
Type Sealing tape
Colour/Pattern Translucent
Material Acrylic
Width 50mm
Length 16.5m

Reviews


Be the first to submit a review