Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Modelcraft 312069 Plastic Wheels 24x7mm with 1.6mm Bore Pk2

Order Code:  

51-1716

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 312069 Copy to clipboard EAN-13: 4016138772760
  • Country of Origin: Germany
 Report an error

Discontinued

Plastic wheels from Modelcraft, 24mm x 7mm, suitable for use with model and toy vehicles.


  • Bore size 1.6mm
  • Colour black
  • Supplied in packs of two

Note: Tolerance in dimensions up to 1.5%.

Type Wheel
Diameter 24mm
Width 7mm
Bore Diameter 1.6mm
Material Plastic
Quantity 2

Reviews


Be the first to submit a review