Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Tru Components Universal PCB Strip Grid HP 90 x 50 1.6mm Pitch 2.54mm

Order Code:  

51-1077

  Copy to clipboard
Brand: TruComponents  Copy to clipboard MPN: 530809 Copy to clipboard EAN-13: 4016139256283
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.34
10+ £2.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,037 at factory, lead time 9 days
86 in Stock, despatched same dayAdditional quantity lead time 9 days

The Universal PCB Strip Grid HP 90 x 50 x 1.6mm Grid Pitch 2.54mm is a copper-coated strip manufactured using a hard-paper material and a 1.6mm thickness.


  • Grid Pitch 2.54mm
  • Number of Rows 35
    Length 90mm
    Width 50mm
    Board Thickness 1.6mm
    Grid Pitch 2.54mm
    Material Hard paper with copper plating

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review