Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 934 098-102 4mm Safety LAS S W Lamella Plug 1000V 24A Blue

Order Code:  

51-0976

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 934 098-102 Copy to clipboard EAN-13: 4250260208579
 Report an error

Discontinued

Blue contact-protected angled 4mm plugs from SKS Hirschmann's LAS S W series, with screw connection for cables from 0.5mm² to 1.5mm² with an outer cable diameter of maximum 4.2mm.


  • 4mm prong with lamella spring
  • Simple assembly by "Click-System"
  • Rated voltage 1000V
  • Rated current 24A
  • Manufacturer's part 934 098-102
Type 4mm plug
Colour Blue
Gender Plug
Voltage Rating 1000V
Current Rating 24A
Mount Cable

Reviews


Be the first to submit a review