Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 934 098-100 4mm Safety LAS S W Lamella Plug 1000V 24A Black

Order Code:  

51-0974

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 934 098-100 Copy to clipboard EAN-13: 4250260208555
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.05
10+ £3.48
50+ £2.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
183 available to back OrderBack-order availability date - 25/05/2024

Black contact-protected angled 4mm plugs from SKS Hirschmann's LAS S W series, with screw connection for cables from 0.5mm² to 1.5mm² with an outer cable diameter of maximum 4.2mm.


  • 4mm prong with lamella spring
  • Simple assembly by "Click-System"
  • Rated voltage 1000V
  • Rated current 24A
  • Manufacturer's part 934 098-100
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 1000V
Current Rating 24A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review