Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980073 4mm Safety SEB 2600 G Socket 32A CAT III Red

Order Code:  

51-0895

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980073 Copy to clipboard EAN-13: 4002044197902
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.53
10+ £3.29
50+ £2.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
140 available to back OrderBack-order availability date - 25/05/2024

Red SKS Hirschmann SEB 2600 G M4 built-in safety socket, designed for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.


  • 4mm diameter
  • Touch-protected
  • M4 thread and solder connection, gold-plated brass
  • Rated current 32A
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Manufacturer's part 935 980-073
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 32A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review