Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 935980086 4mm Safety SEB 2620 F6.3 Socket 32A CAT III Black

Order Code:  

51-0888

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980086  Copy to clipboard EAN-13: 4002044198169
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.96
10+ £2.72
50+ £2.49
100+ £2.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
669 available to back OrderBack-order availability date - 21/05/2024

Black SKS Hirschmann SEB 2620 4mm built-in safety socket with 6.3 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.


  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Rated current 32A
  • Rated voltage 1000V
  • Manufacturer's part 972 356-100
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 1000V
Current Rating 32A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review