Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 934099100 4mm Safety LAS S WS Lamellae Plug 24A CAT II Black

Order Code:  

51-0860

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 934099100  Copy to clipboard EAN-13: 4002044186623
  • Quickly find another product in this range by Colour:

    Black Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.82
10+ £2.48
50+ £2.08
100+ £1.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2,142 available to back OrderBack-order availability date - 22/05/2024

Black 4mm safety plug from SKS Hirschmann for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm².


  • Outer diameter of lead max. 4.2mm
  • Plug 4mm with caged spring,
  • Simple assembly by "Click-System"
  • Nominal voltage 1000V AC/DC
  • Rated current 24A
  • Manufacturer's part 934 099-100
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 1000V
Current Rating 24A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review