Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 934 096-101 4mm Safety KUN S Lamellae Socket 24A CAT III Red

Order Code:  

51-0852

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 934 096-101 Copy to clipboard EAN-13: 4002044186319
  • Quickly find another product in this range by Colour:

    Blue Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.54
10+ £3.29
50+ £2.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
313 available to back OrderBack-order availability date - 27/05/2024

These red 4mm sockets from the SKS Hirschmann KUN S Series are ideal if you want to build your own test or measurement leads.


  • 4mm rigid sleeve system
  • Suitable for screw connection for leads from 0.5mm² to 1.5mm²
  • Outer diameter of lead max. 4.2mm
  • Simple assembly by "Click system"
  • Rated voltage 1000V AC/DC
  • Rated current 24A
  • Contact resistance 10mΩ
  • Manufacturer's part 934 096-101
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 24A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review