Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vitrohm KH208-810B1R8 1r8 ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:  

51-0014

  Copy to clipboard
Brand: Vitrohm  Copy to clipboard MPN: KH208-810B1R8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.584
10+ £0.355
50+ £0.279
100+ £0.230

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
163 available to back OrderBack-order availability date - 10/05/2024

High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 1.8 Ω
  • ± 10%%
Type Power wirewound ceramic
Case Type Axial
Resistance 1.8Ω
Tolerance 10%
Power Handling 5W
Working Voltage 3V
Temperature Coefficient 400ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review