Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 972 361-103 4mm SEP 2610 F4.8 Skt 24A CAT III Yellow

Order Code:  

50-9847

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 972 361-103 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.26
10+ £1.16
50+ £1.05
100+ £0.951

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
14 available to back OrderBack-order availability date - 25/05/2024

Yellow touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.


  • 4.8mm spade connector
  • Gold-plated brass contacts
  • Nominal current 24A
  • Nominal voltage 1000V
  • Manufacturer's part 972 361-103
Type 4mm socket
Colour Yellow
Gender Socket
Voltage Rating 1000V
Current Rating 24A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review