Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 972 361-101 4mm SEP 2610 F4.8 Skt 24A CAT III Red

Order Code:  

50-9845

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 972 361-101 Copy to clipboard
 Report an error

Discontinued

Red touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.


  • 4.8mm spade connector
  • Gold-plated brass contacts
  • Nominal current 24A
  • Nominal voltage 1000V
  • Manufacturer's part 972 361-101
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 24A
Mount Panel

Reviews


Be the first to submit a review