Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 930 435-104 4mm VSB 20 Banana Plug 30A Green

Order Code:  

50-9817

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 435-104 Copy to clipboard
 Report an error

Discontinued

Fully mating green 4mm banana plugs from SKS Hirschmann's VSB 20 Series, with longitudinal or transverse cable entry in tower construction.


  • Screw connection up to maximum cable cross-section of 2.5mm² and external diameter of 4mm
  • Nickel-plated brass contact material
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 3mΩ
  • Manufacturer's part 930 435-104
Type 4mm plug
Colour Green
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

Reviews


Be the first to submit a review