Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 930 166-101 4mm BIL 30 Panel-mounted Socket 32A Red

Order Code:  

50-9802

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 166-101 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.22
10+ £1.05
50+ £0.961

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1,259 available to back OrderBack-order availability date - 25/05/2024

Red 4mm panel socket from SKS Hirschmann with an insulated top and ring, suitable for mounting in equipment frames and switch panels up to 4mm thick.


  • Tin-plated brass contact
  • Solder connection
  • Nominal current 32A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 166 101
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 60V
Current Rating 32A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review