Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 931 713-101 4mm PK 110 Socket 35 A Red

Order Code:  

50-9800

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 931 713-101 Copy to clipboard
 Report an error

Discontinued

Red SKS Hirschmann PK 110 4mm pole terminal with claw edge and captive insulated head.These terminals have a 4mm diameter nickel-plated brass threaded bolt with a 2mm diameter transverse hole.


  • M4 thread
  • Rated voltage 30V AC/60V DC
  • Rated current 35A
  • Contact resistance 2mΩ
  • Manufacturer's part 931 713-101
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 60V
Current Rating 35A
Mount Panel

Reviews


Be the first to submit a review