Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 930 117-100 4mm PKN 10 B Socket 63 A Black

Order Code:  

50-9795

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 117-100 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.08
10+ £4.68
50+ £4.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
113 available to back OrderBack-order availability date - 28/05/2024

Black PK 10 B pole terminal from SKS Hirschmann, suitable for twist-free mounting in equipment frames and switch panels.


  • Threaded 6mm nickel-plated brass bolt has 2.6mm diameter cross-hole
  • Dimensions: 17mm ø x 52mm length
  • M6 thread, solder termination
  • Rated voltage 30V AC/60V DC
  • Rated current 63A
  • Contact resistance 2mΩ
  • Manufacturer's part 930 117-110

Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 60V
Current Rating 63A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review