Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 099-101 4mm Socket 16A Red

Order Code:  

50-9790

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 099-101  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Blue Green Green / yellow Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.84
10+ £2.40
50+ £2.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
34 in Stock, despatched same dayBack-order availability date - 21/05/2024

Red 930 099-101 pole terminal from SKS Hirschmann with a claw edge and an undetachable insulated top. Suitable for mounting in equipment frames and switch panels.


  • 4mm diameter nickel-plated brass threaded bolt with 2mm diameter transverse hole
  • M4 screw termination
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 2mΩ
  • Manufacturer's part 939 099-101
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review