Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 109-100 KD 10 coupling 10A Black

Order Code:  

50-9787

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 109-100  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.13
10+ £0.958
50+ £0.849

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
195 available to back OrderBack-order availability date - 23/05/2024

Insulated black coupling from SKS Hirschmann's KD 10 series with a nickel plated brass tube for two 4mm plugs.


  • Nominal current 10A
  • Nominal voltage 30V AC/60V DC
  • Contact resistance 10mΩ
  • Manufacturer's part 930 109-100
Type 4mm coupling
Colour Black
Gender Socket
Voltage Rating 60V
Current Rating 10A
Mount Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review