Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 930 581-000 4mm VST 20/100 Banana Plug DC 16A Nickel-coated

Order Code:  

50-9784

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 581-000 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.03
10+ £0.947
50+ £0.884

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
133 available to back OrderBack-order availability date - 24/05/2024

Nickel-coated 4mm banana plugs from SKS Hirschmann with spring pin contact, screw connection.


  • Nominal current 16A
  • Nominal voltage 30V AC/60V DC
  • Contact resistance 3mΩ
  • Manufacturer's part 930 581-000
Type 4mm plug
Colour N/A
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review