Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 061-102 4mm VQ 30 Banana Plug 30A BlueVQ

Order Code:  

50-9780

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 061-102  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.41
10+ £1.21
50+ £1.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
600 available to back OrderBack-order availability date - 22/05/2024

Full-contact blue 4mm banana plugs from SKS Hirschmann with pin, pliable sleeve and cross-hole. Designed to accommodate 2.5mm² cables.


  • Continuous operating current
  • Nickel-plated brass contacts
  • Solder connection
  • Nominal current 30A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 061-102
Type 4mm plug
Colour Blue
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review