Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 058-104 4mm VQ 20 Banana Plug 16A GreenVQ

Order Code:  

50-9777

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 058-104  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.43
10+ £1.22
50+ £1.15
100+ £1.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
300 available to back OrderBack-order availability date - 24/05/2024

Full-contact green 4mm banana plugs from SKS Hirschmann with pin, pliable sleeve and cross-hole. Designed to accommodate 1.5mm² cables.


  • Continuous operating current
  • Nickel-plated brass contacts
  • Screw connection
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 058-104
Type 4mm plug
Colour Green
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review