Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 10348 Shaft Collar 8mm with Grub Screw Pack 10

Order Code:  

50-9088

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 10348  Copy to clipboard EAN-13: 4016138018035
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
96 at factory, lead time 9 days
4 in Stock, despatched same dayAdditional quantity lead time 9 days

Modelcraft Shaft Collar 8mm with Grub Screw is a high grade machine component with a robust quality designed for easy installation. Surface-hardened and available in a pack of 10.


  • For 8mm diameter axles
  • Inside diameter: 8.05mm
  • Outside diameter: 14mm
  • Thickness: 5mm
  • M3 grub screws included
Type Shaft collar
Size 8mm
Quantity 10

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 April 2019 Question by: Rapid Customer | Product code: 50-9088
Q. On product code 50-9088, can you confirm the OD, ID, width and what is the finish ie anti corrosive. Thanks
A. Hi Mr Price, thank you for your question. As requested: OD 12mm; ID 8mm; Width 5mm; Finish Alloy finish.

Reviews


Be the first to submit a review