Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 10345 Shaft Collar 2mm with Grub Screw Pack 10

Order Code:  

50-9083

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 10345  Copy to clipboard EAN-13: 4016138017984
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
135 at factory, lead time 9 days
8 in Stock, despatched same dayAdditional 10 due on 30/05/2024

The Modelcraft Shaft Collar 2mm with Grub Screw is a high grade machine component with a robust quality designed for easy installation. Surface-hardened and available in a pack of 10.


  • For 2mm diameter axles
  • Inside diameter: 2.05mm
  • Outside diameter: 7mm
  • Thickness: 5mm
  • M3 grub screws included
Type Shaft collar
Size 2mm
Quantity 10

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 June 2016 Question by: Rapid Customer | Product code: 50-9083
Q. Product code 50-9083 (2mm bore) What is the length and outer diameter of the above product?
A. Hi Justin, thank you for your question. The outer diameter is approximately 7mm and the length is 5mm.


07 February 2016 Question by: Rapid Customer | Product code: 50-9083
Q. What material are your 2mm shaft collars made from. We would like to solder to them, so plated brass or plain brass is ideal. Thanks
A. Hi Mark, thank you for your question. The shaft collards are made of brass (MS58) with nickel coating.

Reviews


Be the first to submit a review