Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely Polyamide-Solid rod 30mmx500mm

Order Code:  

50-9050

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 238031 Copy to clipboard EAN-13: 4016138152661
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
41 available to back OrderBack-order availability date - 26/05/2024

A solid polyamide plastic rod. Polyamide can be used for a wide range of applications in all branches of model building as it is extremely easy to work. It is ideal for the production of rollers, sockets, seals, rims, etc.


  • 30mm diameter x 500mm length
  • Sold singly

Note: Diameter stated is approximate.

Type Rod
Colour White
Size 30 x 500mm
Construction Solid rod
Dimensions (Ø x L) 30 x 500mm
Length 500 mm
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review